|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
960-CGGBPD35A
Manufacturer Part #:

CGGBPD.35.A

Manufacturer:

Description:
RF Development Tools Evaluation Board for CGGBP.35.6.A.02
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Taoglas
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Antenna Drivers
Tool Is For Evaluation Of: CGGBP.35.6.A.02
Frequency: 1594 MHz
Operating Supply Voltage: -
Brand: Taoglas
Dimensions: L x W x H x D
For Use With: CGGBP.35.6.A.02
Interface Type: -
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 10
Multiples: 1
Pricing (USD)
10:
$100.00

To add to a project, please Log In.

147914401 192564755