|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
960-CAD50
Manufacturer Part #:

CAD.50

Manufacturer:

Description:
Antenna Development Tools CA.50 Eval Board w/ 5 samples
Mouser Online Catalog Page 71, Mouser Online Catalog
PDF Page 71, PDF Catalog Page
CAD.50 Datasheet CAD.50 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Taoglas
Product Category: Antenna Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: CA.50
Frequency: 5.15 GHz to 5.9 GHz
Brand: Taoglas
Description/Function: Evaluation board for the CA.50 antenna
For Use With: CA.50
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$100.00

To add to a project, please Log In.

153566726 197847692 147914401 192564755