Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
838-TTC-5023
Manufacturer Part #:

TTC-5023

Manufacturer:

Description: Transformers Audio & Signal MODEM TRANSFORMER
Silverlight Page 2,172, Mouser Enhanced Catalog
PDF Page 2,172, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tamura
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Frequency Range: 200 Hz to 4 kHz
Primary Impedance: 600 Ohms
Secondary Impedance: 600 Ohms
Isolation Voltage: 3 kV
Termination Style: SMD/SMT
Dimensions: 12.5 mm L x 9.6 mm W x 7.6 mm H
Product: Telecom Transformers
Height: 7.6 mm
Length: 12.5 mm
Maximum DC Resistance: 115 Ohms
Packaging: Reel
Product Type: Miniature Telecommunication Modem Transformers
Factory Pack Quantity: 400
Type: Miniature Encapsulated
Width: 9.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,429 Can Ship Immediately

On Order: 11200 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $4.45
  10: $3.72
  20: $3.31
  50: $2.95
  100: $2.79
  200: $2.65
Reel of 400
To purchase full reel, order in multiples of 400:
  400: $2.65
  500: $2.52
  1,000: $2.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS8500-JND+
Telecom Line Management ICs HART Modem
Maxim Integrated
1: $11.87
42TL016-RC
Transformers Audio & Signal XFMR 600CT-600CT
Xicon
1: $1.86
TPSE107K016R0100
Tantalum Capacitors - Solid SMD 100uF 16V 10% L ES ...
AVX
1: $6.10
ULN2003AD
Transistors Darlington Darlington
Texas Instruments
1: $0.36
C8051F320-GQ
8-bit Microcontrollers - MCU 16KB 10ADC USB 32P MC ...
Silicon Labs
1: $5.40
LM75BIM-3/NOPB
Board Mount Temperature Sensors Digital Temp Senso ...
Texas Instruments
1: $1.48
PCA9512ADP,118
Buffers & Line Drivers LEVSHFT I2C/SMBUS BUFF
NXP Semiconductors
1: $2.18
MAX764ESA+
DC/DC Switching Regulators 5/12/15/AdjV DC/DC Inve ...
Maxim Integrated
1: $9.42
WSL25125L000FEA18
Current Sense Resistors - SMD 2watts .005ohms 1%
Vishay/Dale
1: $1.77
SP0503BAHTG
TVS Diode Arrays TVS AVAL DIODE SMT
Littelfuse
1: $0.76
5555153-1
Ethernet & Telecom Connectors LPF R/A MOD RJ45
TE Connectivity / AMP
1: $1.50
P3500SCLRP
Sidacs 500A 320V
Littelfuse
1: $1.29
0154.500DRT
Fuses Fuseblck w/ fuse .5A OMNI BLOK 154T
Littelfuse
1: $3.04
LM833D
Audio Amplifiers Dual Low Noise
STMicroelectronics
1: $0.71
GDH04S04
DIP Switches / SIP Switches SPST 4POS REC RCKR SMT ...
TE Connectivity / Alcoswitch
1: $1.62
RLF7030T-2R2M5R4
Fixed Inductors 2.2uH 5.4A
TDK
1: $2.88
06035A221JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.27
ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
74LCX245MTC
Bus Transceivers Bidirectional Trans
Fairchild Semiconductor
1: $0.60
SMBJ14C
TVS Diodes - Transient Voltage Suppressors 14Vr 60 ...
Littelfuse
1: $0.43


This product is also available in:
000000001