|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
838-TCDC7001
Manufacturer Part #:

TCDC7001

Manufacturer:

Description:
Isolated DC/DC Converters 24W 200-600Vin 24V1A Photovoltaic DC/DC
Mouser Online Catalog Page 2,193, Mouser Online Catalog
PDF Page 2,193, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tamura
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Output Power: 24 W
Input Voltage: 200 V to 600 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 24 V
Output Current-Channel 1: 1 A
Mounting Style: DIN Rail
Dimensions: 4.13 in x 3.52 in x 2.36 in
Brand: Tamura
Height: 2.36 in
Length: 4.13 in
Operating Temperature Range: - 20 C to + 50 C
Product: Isolated
Series: TCDC
Width: 3.52 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BCAP0310 P270 T10 Supercapacitors / Ultracapacitors 1,668
EPM0510SJ Isolated DC/DC Converters 48
EPM1205SJ Isolated DC/DC Converters 5
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$96.00
2:
$94.98
5:
$93.97
10:
$92.99
25:
$86.99
50:
$82.49
100:
$79.79

To add to a project, please Log In.

160468875 106889023 188492425 116711328 189985796