Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
838-NAC-30-0101
Manufacturer Part #:

NAC-30-0101

Manufacturer:

Description:
Fixed Inductors 30ADC 100uH 7mOhm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tamura
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Tamura
Product: Power Inductors
Inductance: 100 uH
Maximum DC Resistance: 70 Ohms
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 29
Multiples: 1
Pricing (USD)
  29: $39.41
  50: $36.75
  100: $33.65

To add to a project, please Log In.

161858062