|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
838-MET-46
Manufacturer Part #:

MET-46

Manufacturer:

Description:
Audio & Signal Transformers 600 Pri./600 Sec.
Mouser Online Catalog Page 2,170, Mouser Online Catalog
PDF Page 2,170, PDF Catalog Page
MET-46 Datasheet MET-46 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tamura
Product Category: Audio & Signal Transformers
RoHS: RoHS Compliant Details
Termination Style: Terminals
Frequency Range: 300 Hz to 3.5 kHz
Primary Impedance: 600 Ohms
Secondary Impedance: 600 Ohms
Isolation Voltage: 1.5 kV
Operating Temperature Range: - 40 C to + 85 C
Product: Audio
Brand: Tamura
Application: Ultra Wideband
Series: MET
Packaging: Tube
Length: 10.4 mm
Width: 7.87 mm
Height: 11.8 mm
Power Rating: 50 mW
Primary Resistance: 72 Ohms
Product Type: Miniature Encapsulated
Secondary Resistance: 72 Ohms
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,574
MAX3232CSE+ RS-232 Interface IC 5,023
DP83848IVV/NOPB Ethernet ICs 7,384
MET-31 Transformers Audio & Signal 1,945
L5970D013TR Voltage Regulators - Switching Regulators 2,859
70553-0002 Headers & Wire Housings 3,886
170221-1 Automotive Connectors 14,185
555-2303F LED Circuit Board Indicators 914
PC5-6-TO5 Photodiodes 33
0251007.MAT1L Fuses with Leads (Through Hole) 1,069
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
23 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.37
10:
$8.71
25:
$7.38
50:
$7.26
100:
$6.89
250:
$6.82
500:
$6.72
$6.65

To add to a project, please Log In.

118382086 129527177 161858062 176090763 102901990 145532286 188492425 195837891 106889023