|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
838-MET-09
Manufacturer Part #:

MET-09

Manufacturer:

Description:
Audio & Signal Transformers 10kCT Pri/10kCT Sec
Mouser Online Catalog Page 2,170, Mouser Online Catalog
PDF Page 2,170, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tamura
Product Category: Audio & Signal Transformers
RoHS: RoHS Compliant Details
Brand: Tamura
Frequency Range: 300 Hz to 100 kHz
Primary Impedance: 10 kOhm CT
Secondary Impedance: 10 kOhm CT
Isolation Voltage: 500 V
Operating Temperature Range: - 20 C to + 85 C
Termination Style: Terminals
Dimensions: 10.4 mm L x 7.87 mm W x 11.8 mm H
Height: 11.8 mm
Length: 10.4 mm
Packaging: Tube
Power Rating: 40 mW
Primary Resistance: 1000 Ohms
Product: Audio Transformers
Secondary Resistance: 1000 Ohms
Series: MET
Factory Pack Quantity: 50
Type: Miniature Encapsulated
Width: 7.87 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MET-31 Transformers Audio & Signal 2,892
FG-23329-C05 Microphones 714
SS8P4C-M3/86A Schottky Diodes & Rectifiers 7,561
C8051F581-IQ 8-bit Microcontrollers - MCU 221
CS42448-CQZ Interface - CODECs 879
SP-310 Transformers Audio & Signal 1,033
760390011 Transformers Audio & Signal 778
NC3MBHR XLR Connectors 198
RH0507R000FE02 Wirewound Resistors - Chassis Mount 28
109R0824M4021 DC Fans 38
Real Time Availability
Stock:
196 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.40
10:
$10.64
25:
$9.82
50:
$9.49
100:
$9.23
250:
$9.10
500:
$9.00
$8.84

To add to a project, please Log In.


This product is also available in:
118382086 129527177 106889023 145532286 188492425 102901990 161858062 176090763