|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
838-L18P015D15
Manufacturer Part #:

L18P015D15

Manufacturer:

Description:
Board Mount Current Sensors 15A 4V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tamura
Product Category: Board Mount Current Sensors
RoHS: RoHS Compliant Details
Current Rating: 15 A
Sensor Type: Open Loop
Response Time: 5 us
Operating Temperature Range: - 30 C to + 80 C
Brand: Tamura
Accuracy: -
Frequency Range: DC to 100 kHz
Operating Supply Voltage: 15 V
Height: 15.2 mm
Length: 17.5 mm
Output Type: 4 V
Packaging: Tray
Series: L18P
Type: Current Sensor
Width: 17 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV5013ADQLPGM Board Mount Hall Effect / Magnetic Sensors 2,895
ABS05-32.768KHZ-T Crystals 7,084
ABS05-32.768KHZ-9-T Crystals 4,441
HUF75339P3 MOSFET 1,763
DS1845E-010+ Digital Potentiometer ICs 2,065
B81123C1222M189 Film Capacitors 5,145
OPA830IDBVR High Speed Operational Amplifiers 2,309
ECS-40-18-10X Crystals 2,962
OPA358AIDCKR High Speed Operational Amplifiers 1,906
TOP244YN AC/DC Converters 568
Real Time Availability
Stock:
129 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.34
10:
$10.08
25:
$9.32
50:
$9.07
100:
$7.81
250:
$7.56
500:
$7.30
$6.93

To add to a project, please Log In.

142336017 195346910 126916482 144949695 125770975