|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
838-L03S400D15
Manufacturer Part #:

L03S400D15

Manufacturer:

Description:
Industrial Current Sensors 400A 4V
Mouser Online Catalog Page 2,821, Mouser Online Catalog
PDF Page 2,821, PDF Catalog Page
L03S400D15 Datasheet L03S400D15 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tamura
Product Category: Industrial Current Sensors
RoHS: RoHS Compliant Details
Current Rating: 400 A
Sensor Type: Open Loop
Response Time: 5 us
Brand: Tamura
Accuracy: 1 %
Frequency Range: -
Core Size: 20.5 mm X 10.5 mm
Height: 29.5 mm
Length: 40.5 mm
Operating Supply Voltage: 15 V
Operating Temperature Range: -
Output Type: 4 V
Packaging: Bulk
Series: L03S
Type: Hall Effect Current Sensor
Width: 30.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,482
AT28C256-15PU EEPROM 1,941
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 172,118
B3S-1002 Tactile Switches 7,331
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 207,676
L03S100D15 Industrial Current Sensors 98
L03S200D15 Industrial Current Sensors 87
850FR30E Wirewound Resistors - Chassis Mount 28
3234 Cable Mounting & Accessories 2,942
8465 Screws & Fasteners 22,067
Real Time Availability
Stock:
129 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.03
10:
$14.72
25:
$13.61
50:
$13.24
100:
$11.40
250:
$11.03
500:
$10.67
$10.12

To add to a project, please Log In.

125770975 142336017 144949695 126916482 195346910