|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
838-3FS-324
Manufacturer Part #:

3FS-324

Manufacturer:

Description:
Power Transformers 24VCT@0.1A 12V@0.2A Single Primary
Mouser Online Catalog Page 2,867, Mouser Online Catalog
PDF Page 2,867, PDF Catalog Page
3FS-324 Datasheet 3FS-324 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tamura
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Tamura
Product: Power Transformers
Primary Voltage Rating: 115 V
Secondary Voltage Rating: 12 V/24 V
Power Rating: 2.4 VA
Mounting Style: Through Hole
Primary Winding: Single Primary Winding
Secondary Winding: Dual Secondary Winding
Height: 32.1 mm
Series: 3FS
Packaging: Tube
Factory Pack Quantity: 60
Type: Power Transformers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T90S1D12-12 General Purpose Relays 6,692
MSPS103C2 Pushbutton Switches 1,795
C320C104K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 44,847
2N4401 Bipolar Transistors - BJT 5,041
V-10G2-1C25-K Basic / Snap Action Switches 1,025
1N5819-E3/54 Schottky Diodes & Rectifiers 10,848
3050 BK005 Hook-up Wire 49
1N914B Diodes - General Purpose, Power, Switching 20,540
UVR1C220MDD1TD Aluminum Electrolytic Capacitors - Leaded 5,971
T350K686K016AT Tantalum Capacitors - Solid Leaded 219
Real Time Availability
Stock:
646 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.66
10:
$4.58
25:
$3.70
50:
$3.47
100:
$3.31
250:
$3.21
500:
$3.12
$3.02

To add to a project, please Log In.

106889023 109743553 140472049 145532286 126481293 188492425