|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
838-3FS-316
Manufacturer Part #:

3FS-316

Manufacturer:

Description:
Power Transformers 16VCT@0.15A 8V@0.3A Single Primary
Mouser Online Catalog Page 2,867, Mouser Online Catalog
PDF Page 2,867, PDF Catalog Page
3FS-316 Datasheet 3FS-316 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tamura
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Tamura
Product: Power Transformers
Primary Voltage Rating: 115 V
Secondary Voltage Rating: 8 V/16 V
Power Rating: 2.4 VA
Mounting Style: Through Hole
Primary Winding: Single Primary Winding
Secondary Winding: Dual Secondary Winding
Height: 32.1 mm
Series: 3FS
Packaging: Tube
Factory Pack Quantity: 60
Type: Power Transformers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
738W-X2/01 AC Power Plugs & Receptacles 7,791
3FS-424 Power Transformers 1,459
ATTINY45-20PU 8-bit Microcontrollers - MCU 2,157
ACM7060-301-2PL-TL01 Common Mode Filters / Chokes 6,825
BD14016STU Bipolar Transistors - BJT 9,938
H11AA1 Transistor Output Optocouplers 2,197
B32529C105J Film Capacitors 36,366
GRM2165C1H471JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,398
39602500000 Fuses with Leads (Through Hole) 1,592
LTL-4231N Standard LEDs - Through Hole 10,542
Real Time Availability
Stock:
42 Can Ship Immediately

On Order:

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.66
10:
$4.58
25:
$3.70
50:
$3.47
100:
$3.31
250:
$3.21
500:
$3.12
$3.02

To add to a project, please Log In.

106889023 109743553 140472049 145532286 126481293 188492425