|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
838-3FS-312
Manufacturer Part #:

3FS-312

Manufacturer:

Description:
Power Transformers 12.6VCT@.2A 6.3V@.4A Single Primary
Mouser Online Catalog Page 2,867, Mouser Online Catalog
PDF Page 2,867, PDF Catalog Page
3FS-312 Datasheet 3FS-312 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tamura
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Tamura
Product: Power Transformers
Primary Voltage Rating: 115 V
Secondary Voltage Rating: 6.3 V/12.6 V
Power Rating: 2.4 VA
Mounting Style: Through Hole
Primary Winding: Single Primary Winding
Secondary Winding: Dual Secondary Winding
Height: 32.1 mm
Series: 3FS
Packaging: Tube
Factory Pack Quantity: 60
Type: Power Transformers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F688-I/P 8-bit Microcontrollers - MCU 5,598
5556416-1 Modular Connectors / Ethernet Connectors 33,606
H11AA1 Transistor Output Optocouplers 2,197
282837-2 Fixed Terminal Blocks 11,066
577102B00000G Heat Sinks 23,895
3517 Fuse Clips 32,798
3527C Fuse Holder Accessories 4,298
22-03-2021 Headers & Wire Housings 34,057
291-750-RC Carbon Film Resistors - Through Hole 23,067
REA222M1CBK-1320P Aluminum Electrolytic Capacitors - Leaded 2,077
Real Time Availability
Stock:
442 Can Ship Immediately

On Order:

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.66
10:
$4.58
25:
$3.70
50:
$3.47
100:
$3.31
250:
$3.21
500:
$3.12
$3.02

To add to a project, please Log In.

126481293 188492425 140472049 145532286 106889023 109743553