Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
838-3FD-516
Manufacturer Part #:

3FD-516

Manufacturer:

Description: Power Transformers 16VCT@0.8A 8V@1.6A Dual Primary
Silverlight Page 2,813, Mouser Enhanced Catalog
PDF Page 2,813, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tamura
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Power Rating: 12 VA
Mounting Style: Through Hole
Primary Winding: Dual Primary Winding
Secondary Winding: Dual Secondary Winding
Height: 41.40 mm
Product: Power Transformers
Factory Pack Quantity: 50
Type: Power Transformers
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 50 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.08
  10: $8.77
  20: $8.10
  50: $7.41
  100: $7.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3FD-316
Power Transformers 16VCT@0.15A 8V@0.3A Dual Primar ...
Tamura
1: $4.36
G7S-4A2B DC24
Safety Relays SAFETY RELAY
Omron Industrial
1: $51.50
SN7407N
Buffers & Line Drivers Hex w/ HV Output
Texas Instruments
1: $0.66
83500000005
Fuse Holders Accessories CAP FOR 83100000005 FLUSH ...
Littelfuse
1: $0.81
MC78L08ABPG
Linear Regulators - Standard 8V 100mA Postive
ON Semiconductor
1: $0.49
BC550CBU
Transistors Bipolar - BJT NPN 45V 100mA HFE/800
Fairchild Semiconductor
1: $0.05
90131-0124
Headers & Wire Housings HDR 2X04P VT 30AU
Molex
1: $1.14
60R025XU
Resettable Fuses 60V .25A 2.5s
Littelfuse
1: $0.37
SN74LS244DW
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.72
3FD-420
Power Transformers 20VCT@0.3A 10V@0.6A Dual Primar ...
Tamura
1: $8.12
ECA-2AM471
Aluminum Electrolytic Capacitors - Leaded 470uF 10 ...
Panasonic Electronic Components
1: $1.43
MAX220ESE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $7.30
60R010XU
Resettable Fuses 60V POLYFUSE .100A RADIAL LEADS
Littelfuse
1: $0.42
83100000005
Fuse Holders 5X20mm FUSEHOLDER PCB BLACK
Littelfuse
1: $0.82
4609X-101-181LF
Resistor Networks & Arrays 9pins 180ohms Bussed
Bourns
1: $0.33
3FD-512
Power Transformers 12.6VCT@1A 6.3V@2A Dual Primary
Tamura
1: $11.91
ERJ-2GEJ472X
Thick Film Resistors - SMD 0402 4.7Kohms 5% Tol
Panasonic Electronic Components
10000: $0.00
CF1/4C620J
Carbon Film Resistors - Through Hole 62ohms 5%
KOA Speer
1: $0.15
215008.XP
Fuses 8 AMP 250V SLO BLO CARTRIDG
Littelfuse
1: $1.26
218.100XP
Fuses .1 AMP 250V SLO BLO CARTRIDG
Littelfuse
1: $1.18

000000001