|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
838-3FD-448
Manufacturer Part #:

3FD-448

Manufacturer:

Description:
Power Transformers 48VCT@.125A 24V@.25A Dual Primary
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tamura
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Tamura
Product: Power Transformers
Primary Voltage Rating: 115 V / 230 V
Power Rating: 6 VA
Mounting Style: Through Hole
Primary Winding: Dual Primary Winding
Secondary Winding: Dual Secondary Winding
Height: 34.54 mm
Series: 3FD
Factory Pack Quantity: 50
Type: Power Transformers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ISO124P Isolation Amplifiers 1,135
1N4007 Rectifiers 434,397
AT89S8253-24JU 8-bit Microcontrollers - MCU 2,630
1658621-1 Headers & Wire Housings 12,612
2N7000 MOSFET 26,126
S1G Rectifiers 81,452
180984 Terminals 100,364
499252-5 Headers & Wire Housings 31,903
0313001.HXP Cartridge Fuses 5,235
CD40106BE Inverters 16,166
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 50
Multiples: 50
Pricing (USD)
50:
$5.75
100:
$5.49
250:
$5.37
500:
$5.28
$5.19

To add to a project, please Log In.

106889023 145532286 140472049