|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
838-3FD-316
Manufacturer Part #:

3FD-316

Manufacturer:

Description:
Power Transformers 16VCT@0.15A 8V@0.3A Dual Primary
Mouser Online Catalog Page 2,867, Mouser Online Catalog
PDF Page 2,867, PDF Catalog Page
3FD-316 Datasheet 3FD-316 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tamura
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Tamura
Product: Power Transformers
Primary Voltage Rating: 115 V / 230 V
Power Rating: 2.4 VA
Secondary Current Rating: 0.15 A, 0.3 A
Mounting Style: Through Hole
Primary Winding: Dual Primary Winding
Secondary Winding: Dual Secondary Winding
Height: 32 mm
Series: 3FD
Packaging: Tube
Factory Pack Quantity: 60
Type: Power Transformers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACM7060-301-2PL-TL01 Common Mode Filters / Chokes 6,825
FCA1210C105M-G2 Film Capacitors 3,079
EEU-FC1H4R7 Aluminum Electrolytic Capacitors - Leaded 7,678
LM723CN/NOPB Linear Voltage Regulators 925
743C083103JP Resistor Networks & Arrays 14,574
LMK212AB7106MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,203
FKP2D014701G00HSSD Film Capacitors 3,040
LTL-4231N Standard LEDs - Through Hole 11,027
6SEPC470MW Aluminum Organic Polymer Capacitors 1,334
MFR50SFTE52-2R2 Metal Film Resistors - Through Hole 7,254
Real Time Availability
Stock:
1,448 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.15
10:
$3.91
25:
$3.81
50:
$3.50
100:
$3.29
250:
$3.19
500:
$3.09
$2.98

To add to a project, please Log In.

126481293 188492425 106889023 109743553 140472049 145532286