|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
838-3FD-224
Manufacturer Part #:

3FD-224

Manufacturer:

Description:
Power Transformers 24VCT@.045A 12V@.09A Dual Primary
Mouser Online Catalog Page 2,867, Mouser Online Catalog
PDF Page 2,867, PDF Catalog Page
3FD-224 Datasheet 3FD-224 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tamura
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Tamura
Product: Power Transformers
Primary Voltage Rating: 115 V / 230 V
Power Rating: 1.1 VA
Mounting Style: Through Hole
Primary Winding: Dual Primary Winding
Secondary Winding: Dual Secondary Winding
Height: 25.4 mm
Series: 3FD
Packaging: Tube
Factory Pack Quantity: 80
Type: Power Transformers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,776
C4532X7R1E226M250KC Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,992
ATMEGA168-20AU 8-bit Microcontrollers - MCU 4,053
ATTINY85-20SU 8-bit Microcontrollers - MCU 12,280
364002-D01 AC Power Cords 810
363012-D01 AC Power Cords 588
19160-0012 Terminals 28,715
75815-510-000 LH43-200 Black Kit Enclosures, Boxes, & Cases 164
REA102M1VBK-1320P Aluminum Electrolytic Capacitors - Leaded 6,752
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.25
10:
$4.25
25:
$3.43
50:
$3.22
100:
$3.07
250:
$2.98
500:
$2.89
$2.80

To add to a project, please Log In.

198103951 188492425 126481293 106889023 109743553 140472049 145532286