|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
963-WYSBMVGXB
Manufacturer Part #:

WYSBMVGXB

Manufacturer:

Description:
WiFi / 802.11 Modules 802.11abgn+BT3.0 PCM 13.1x6.1x1.35mm NoXt
Images are for reference only
See Product Specifications
Share |
Manufacturer: Taiyo Yuden
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 b/g/n, Bluetooth
Frequency: 2.4 GHz, 5 GHz
Data Rate: 11 Mb/s, 54 Mb/s, 150 Mb/s
Interface Type: PCM, SDIO, UART
Output Power: 16 dBm, 17 dBm, 18 dBm
Operating Supply Voltage: 1.8 V, 3.3 V
Maximum Operating Temperature: + 70 C
Brand: Taiyo Yuden
Dimensions: 13.1 mm x 6.1 mm x 1.35 mm
Minimum Operating Temperature: - 10 C
Packaging: Reel
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FXMA2102UMX Translation - Voltage Levels 6,538
EMIF02-USB03F2 ESD Suppressors 9,115
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 500
Multiples: 500
Pricing (USD)
Reel of 500
500:
$17.19

To add to a project, please Log In.

154269312 123163794 118841096 153566726 192564755