Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
963-WYSAAVDX7
Manufacturer Part #:

WYSAAVDX7

Manufacturer:

Description: WiFi / 802.11 Modules W-LAN MODULE W/ ANTENNA & X'TAL
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,353, Mouser Enhanced Catalog
PDF Page 2,353, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Taiyo Yuden
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 b/g/n
Data Rate: 150 Mbps
Interface Type: SDIO
Operating Supply Voltage: 3.4 V to 5.5 V
Maximum Operating Temperature: + 80 C
Dimensions: 35 mm x 15 mm x 2.9 mm
Minimum Operating Temperature: - 20 C
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
92 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $22.40
  10: $21.00
  50: $18.89
  100: $17.85
  500: $17.49
  1,000: $17.47
Reel of 1080
To purchase full reel, order in multiples of 1080:
  1,080: $17.47
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000057
Development Boards & Kits - AVR ARDUINO LEONARDO W ...
Arduino
1: $21.95
iMX233-OLINUXINO-MAXI
Development Boards & Kits - ARM OLINUXINO MAXI LIN ...
Olimex Ltd.
1: $59.38
iMX233-OLINUXINO-MICRO
Development Boards & Kits - ARM OLINUXINO i.MX233 ...
Olimex Ltd.
1: $29.95
WYSBCVGXA
WiFi / 802.11 Modules W-LAN+ BLUETOOTH MOD SINGLEB ...
Taiyo Yuden
1: $17.26
DS2482S-100+
Interface - Specialized 1-Wire Master
Maxim Integrated
1: $1.58
TLC5947DAP
LED Lighting Drivers 24Ch 12B PWM LED Drvr
Texas Instruments
1: $5.26
AXK8L20125BG
FFC & FPC Connectors CONN HEADER F4 20 POS 0.4mm
Panasonic Electric Works
1: $2.28
S1D
Rectifiers 200V 1a Glass Passive
Fairchild Semiconductor
1: $0.07
B39431R980U410
Signal Conditioning ISM 433.92 MHz Resonator
EPCOS
1: $1.08
LM2575T-5G
DC/DC Switching Regulators 5V 1A Buck PWM
ON Semiconductor
1: $2.07
A24-HASM-450
Antennas 2.4Ghz antennas RPSMA male
Digi International
1: $5.00
PIC18F46K22-I/PT
8-bit Microcontrollers - MCU 64KB Flash 3968B RAM ...
Microchip Technology
1: $3.74
74279224551
EMI Filter Beads, Chokes & Arrays WE-MPSB Ferrite ...
Wurth Electronics
1: $0.94
RT314024F
General Purpose Relays SPDT 1 C/O 16 A 24VDC
TE Connectivity / P&B
1: $2.11
D3408-6202-AR
Headers & Wire Housings 16P STR HEADER SHORT LATCH ...
3M Electronic Solutions Division
1: $1.43
W3110
Antennas GPS Helical Antenna
Pulse
1: $1.82
LPC1113FBD48/302,1
ARM Microcontrollers - MCU 32b 24K Flash 42I/O
NXP Semiconductors
1: $1.83
LF33CV
Low Dropout Regulators - LDO 3.3V 0.5A Positive
STMicroelectronics
1: $1.11
ANT-DB1-RAF-RPS
Antennas RPSMA Dual Band Tilt Swivel 2.4 & 5.8GHz
Linx Technologies
1: $9.59
DF02S
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.45

108433503 118841096