|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
963-WBSBCVGXA-1
Manufacturer Part #:

WBSBCVGXA-1

Manufacturer:

Description:
WiFi / 802.11 Development Tools EvalBd for WYSBCVGXA And WYSBCVGX7 SDIO
Mouser Online Catalog Page 2,367, Mouser Online Catalog
PDF Page 2,367, PDF Catalog Page
WBSBCVGXA-1 Datasheet WBSBCVGXA-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Taiyo Yuden
Product Category: WiFi / 802.11 Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: WYSBCVGXA
Protocol Supported: 802.11 b/g/n, Bluetooth
Frequency: 2.4 GHz
Operating Supply Voltage: 3.3 V
Brand: Taiyo Yuden
Interface Type: Bluetooth, SDIO, WLAN
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 193,222
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,799
06033D104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,372
TCA9548ARGER Switch ICs - Various 3,203
GCM188R71E105KA64D Multilayer Ceramic Capacitors MLCC - SMD/SMT 121,375
RK73H1ETTP1002F Thick Film Resistors - SMD 1,222,974
43650-0512 Headers & Wire Housings 2,681
52745-2097 FFC & FPC Connectors 2,684
MAX8647ETE+ LED Lighting Drivers 230
WBSAAVDX7 WiFi / 802.11 Development Tools 1
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$294.03
2:
$290.55
5:
$288.59
10:
$284.41
25:
$278.01

To add to a project, please Log In.

184074381 154269312 118841096 153566726 192564755 197847692 147914401