Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
963-WBSAAVDX7
Manufacturer Part #:

WBSAAVDX7

Manufacturer:

Description: RF Development Tools EVAL BRD FOR MODULE WYSAAVDX7
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,353, Mouser Enhanced Catalog
PDF Page 2,353, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Taiyo Yuden
RoHS: RoHS Compliant Details
Product: Wireless Modules
Type: Wireless Audio
Tool Is For Evaluation Of: WYSAAVDX7
Operating Supply Voltage: 3.4 V to 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $325.00

To add to a project, please Log In.


118841096 108433503 102401890