|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
963-PAS3225P3R3113
Manufacturer Part #:

PAS3225P3R3113

Manufacturer:

Description:
Supercapacitors SUPER CAP 3.3V 0.011F
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Taiyo Yuden
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Capacitance: 0.011 Farad
Voltage Rating: 3.3 V
ESR: 200 Ohms
Operating Temperature Range: - 20 C to + 70 C
Length: 3.2 mm
Width: 2.5 mm
Series: PAS
Packaging: Reel
Brand: Taiyo Yuden
Product: Supercapacitors
Factory Pack Quantity: 10000
Part # Aliases: 3R3113 CP PAS3225P
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BME280 Board Mount Humidity Sensors 17,487
Si7006-A20-IM Board Mount Humidity Sensors 4,797
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 155,520
SN74LVC1T45MDCKREP Translation - Voltage Levels 8,206
TPS22965DSGT Power Switch ICs - Power Distribution 8,396
ABS07-120-32.768kHz-T Crystals 20,796
46765-1301 HDMI, Displayport & DVI Connectors 3,119
504050-0691 Headers & Wire Housings 17,436
Real Time Availability
Not Available
Pricing (USD)

164777190 112491092 129527177