|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
963-PAS3225P2R6143
Manufacturer Part #:

PAS3225P2R6143

Manufacturer:

Description:
Supercapacitors SUPER CAP 2.6V 0.014F
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Taiyo Yuden
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Capacitance: 0.014 Farad
Voltage Rating: 2.6 V
ESR: 80 Ohms
Operating Temperature Range: - 30 C to + 70 C
Length: 3.2 mm
Width: 2.5 mm
Series: PAS
Packaging: Reel
Brand: Taiyo Yuden
Product: Supercapacitors
Factory Pack Quantity: 10000
Part # Aliases: 2R6143 CP PAS3225P
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
147873-2 Pushbutton Switches 30,012
TAJY477K006RNJ Tantalum Capacitors - Solid SMD 1,370
DLW5BTM142TQ2L Common Mode Filters / Chokes 3,461
DF12(3.0)-20DS-0.5V(86) Board to Board & Mezzanine Connectors 2,827
NLSX5014MUTAG Translation - Voltage Levels 8,154
BAS70,215 Schottky Diodes & Rectifiers 38,654
3SMAJ5919B-TP Zener Diodes 10,564
FDME910PZT MOSFET 5,836
Real Time Availability
Not Available
Pricing (USD)

112491092 164777190 129527177