Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
963-PAS0815LA2R3185
Manufacturer Part #:

PAS0815LA2R3185

Manufacturer:

Description: Supercapacitors CAP, PAS, LOW ESR RADIAL, 2.3V, 1.8F
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Taiyo Yuden
RoHS: RoHS Compliant Details
Capacitance: 1.8 Farads
Tolerance: 20 %
Voltage Rating: 2.3 V
Operating Temperature Range: - 25 C to + 60 C
Termination Style: Radial
Lead Spacing: 3.5 mm
Dimensions: 8 mm Dia. x 15 mm L
Case Diameter: 8 mm
Case Length: 15 mm
Packaging: Bulk
Product: Supercapacitors
Series: PAS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
392 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.47
  10: $2.05
  50: $1.66
  100: $1.31

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
SN754410NE
Peripheral Drivers & Components - PCIs Quad Half-H ...
Texas Instruments
1: $1.87
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
BC547B
Transistors Bipolar - BJT NPN 45V 100mA HFE/45
Fairchild Semiconductor
1: $0.22
TPIC6B595N
Counter Shift Registers Power 8-Bit Shift
Texas Instruments
1: $1.40
EEC-HW0D506
Supercapacitors / Ultracapacitors 50F 2.3volts GOL ...
Panasonic Electronic Components
1: $6.48
74HC4052N,652
Multiplexer Switch ICs DL 4CH ANLG MUX/DMUX
NXP Semiconductors
1: $1.07
1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK
STMicroelectronics
1: $0.12
HDSP-B03E
LED Displays & Accessories 88:88 Clock Module 0.56 ...
Avago Technologies
1: $2.50
1-390261-4
IC & Component Sockets 16P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
LM358PE3
Operational Amplifiers - Op Amps Dual Op Amp
Texas Instruments
1: $0.18
1N4733A,133
Zener Diodes Diode Zener Single 5.1V 5% 1W 2-Pin
NXP Semiconductors
1: $0.20
EEU-HD1C101
Aluminum Electrolytic Capacitors - Leaded 100uF 16 ...
Panasonic Electronic Components
1: $0.20
ERG-1SJ473E
Metal Oxide Resistors Metal Oxide Film Res Lead, 1 ...
Panasonic Electronic Components
1: $0.38
ULN2803A
Transistors Darlington Eight NPN Array
STMicroelectronics
1: $0.93
LD1117V33-DG
Low Dropout Regulators - LDO Positive Fixed Reg 1V ...
STMicroelectronics
1: $0.55
BFC236525104
Film Capacitors .1uF 10% 100volts
Vishay/BC Components
1: $0.33


124698393