|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
963-LMK105BBJ475MVLF
Manufacturer Part #:

LMK105BBJ475MVLF

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT STD 0402 X5R 10V 4.7uF 20%
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 1,064, Mouser Online Catalog
PDF Page 1,064, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Taiyo Yuden
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 4.7 uF
Voltage Rating DC: 10 V
Dielectric: X5R
Tolerance: 20 %
Case Code - in: 0402
Case Code - mm: 1005
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 85 C
Termination Style: SMD/SMT
Product: General Type MLCCs
Brand: Taiyo Yuden
Case Height: 0.5 mm
Case Length: 1 mm
Case Width: 0.5 mm
Class: 2
Package / Case: 0402 (1005 metric)
Packaging: Reel
Series: M
Factory Pack Quantity: 10000
Type: Multilayer Ceramic Capacitor
Part # Aliases: RM
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 349,814
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 140,332
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,832,118
CRCW040210K0FKED Thick Film Resistors - SMD 1,532,677
ERJ-2GE0R00X Thick Film Resistors - SMD 3,318,237
RK73H1ETTP1002F Thick Film Resistors - SMD 1,476,650
CRCW0402100KFKED Thick Film Resistors - SMD 478,961
CRCW04021M00FKED Thick Film Resistors - SMD 471,566
CRCW04024K70FKED Thick Film Resistors - SMD 261,455
CRCW04021K00FKED Thick Film Resistors - SMD 711,710
Real Time Availability
Stock:
25,591 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.42
  10: $0.221
  100: $0.146
  500: $0.133
  1,000: $0.118
  2,500: $0.10
  5,000: $0.097
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.08
  20,000: $0.079
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


167962105 168527672 141735398 116162804 129527177 185072833 161858062