Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
963-GKSFFMAXB
Manufacturer Part #:

GKSFFMAXB

Manufacturer:

Description:
GPS Development Tools GPS MODULE KIT GKSFFMAXB
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 2,471, Mouser Online Catalog
PDF Page 2,471, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Taiyo Yuden
Product Category: GPS Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: GYSFFMAXB
Frequency: 1.575 GHz
Operating Supply Voltage: 3.3 V
Interface Type: UART, USB
Brand: Taiyo Yuden
Description/Function: Evaluation kit for the GPS Module GYSFFMAXB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Packaging: Bulk
Processor Used: MT3339
Part # Aliases: GT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $415.81
  2: $406.57
  5: $402.38
  10: $398.64
  25: $390.81
  50: Quote

To add to a project, please Log In.


147914401 153566726 192564755 197847692 145909341