|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
963-FI168T155021-T
Manufacturer Part #:

FI168T155021-T

Manufacturer:

Description:
Signal Conditioning BALUN MULTILAYER
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Taiyo Yuden
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Baluns
Frequency: 1550 MHz
Frequency Range: 900 MHz to 2200 MHz
Termination Style: SMD/SMT
Package / Case: 1.6 mm x 0.8 mm
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Brand: Taiyo Yuden
Insertion Loss: 2.3 dB
Mounting: SMD/SMT
Series: FI
Factory Pack Quantity: 4000
Type: Low Pass Multilayer Balun
Part # Aliases: 168T155021-T FI PG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B3U-1000P Tactile Switches 19,817
BNX002-01 EMI Network Filter 2,555
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 351,121
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 268,318
MIKROE-1120 Battery Packs 443
F28M36P63C2ZWTT ARM Microcontrollers - MCU 560
BMA250E Accelerometers 1,043
LSM9DS0TR IMUs - Inertial Measurement Units 1,417
Real Time Availability
Stock:
6,767 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.35
10:
$0.912
100:
$0.828
250:
$0.72
500:
$0.672
$0.528
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.33
$0.318
$0.292
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177