|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
963-FI168P245010-T
Manufacturer Part #:

FI168P245010-T

Manufacturer:

Description:
Signal Conditioning DIPLEXER FILTER HI FREQ MULTILAYER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Taiyo Yuden
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Diplexers
Frequency: 2450 MHz
Termination Style: SMD/SMT
Package / Case: 1.6 mm x 0.8 mm
Operating Temperature Range: - 30 C to + 85 C
Packaging: Reel
Brand: Taiyo Yuden
Series: FI
Factory Pack Quantity: 4000
Part # Aliases: 168P245010-T FI PG
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,500 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.12
10:
$0.756
100:
$0.597
250:
$0.498
500:
$0.448
$0.40
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.269
$0.259
$0.249
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 161858062 177570021 131437401