Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
963-FAF6KA2G1400D4CG
Manufacturer Part #:

FAR-F6KA-2G1400-D4CG-Z

Manufacturer:

Description: Signal Conditioning SAW FLTR W-CDMA I (2G) RX 1410 UNBAL
Lifecycle: New At Mouser
Silverlight Page 1,290, Mouser Enhanced Catalog
PDF Page 1,290, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Taiyo Yuden
RoHS: RoHS Compliant Details
Product: SAW Filters
Frequency: 2140 MHz
Frequency Range: 1000 MHz to 5000 MHz
Termination Style: SMD/SMT
Package / Case: 1.4 mm x 1 mm x 0.5 mm
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Insertion Loss: 1.9 dB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,930 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.56
  10: $0.48
  50: $0.472
  100: $0.375
  500: $0.337
  1,000: $0.30
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.217
  9,000: $0.21
  18,000: $0.183
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B39212B9451P810
Signal Conditioning WCDMA Band I Downlink Filter
EPCOS
1: $0.80
SKY13385-460LF
RF Switch ICs .1-3.5GHz SP3T SOI IL .5dB @ 2.45GHz
Skyworks Solutions, Inc.
1: $0.78
B39841B9425M410
Signal Conditioning WCDMA Band V Tx B9425
EPCOS
1: $1.65
NLSV1T34DFT2G
Translation - Voltage Levels 1 BIT TRANSLATOR
ON Semiconductor
1: $0.42
SMP-MSSB-PCS
RF Connectors STRAIGHT PCB PLUG SM SMOOTH BORE
Amphenol RF
1: $9.45
TQP7M9102
RF Amplifier 400-4000MHz NF 3.9dB Gain 17.8dB .5W
TriQuint Semiconductor
1: $6.85
MAX6520EUR+T
Voltage & Current References 1.2V 50ppm/C 3-Term V ...
Maxim Integrated
1: $2.27
FAN4800CSMY
Current Mode PWM Controllers PFC/PWM Controller Co ...
Fairchild Semiconductor
1: $1.55
2N4393
JFET N-Chan JFET
Central Semiconductor
1: $2.69
021-1-11
Knobs & Dials 46MM 15TURNS DIAL 1/4" SHAFT CHROME
Vishay/Spectrol
1: $20.77
MAX202EEPE+
RS-232 Interface IC 15kV ESD-Protected 5V RS232 Tr ...
Maxim Integrated
1: $5.99
SN74LVC1G19DCKR
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.39
C0603C475K9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $0.13
UF5408-E3/54
Rectifiers Vr/1000V Io/3A
Vishay Semiconductors
1: $0.34
SA105A102JAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.38
TSUS4300
Infrared Emitters 5V 20mW 950nm 16 Deg
Vishay Semiconductors
1: $0.22
DF11-8DP-2DSA(01)
Headers & Wire Housings 2MM V PCB HEADER 8P DR THR ...
Hirose Connector
1: $1.07
HSMP-482B-BLKG
PIN Diodes 50 VBR 1 pF
Avago Technologies
1: $0.85
EXB-14V104JX
Resistor Networks & Arrays Resistor Array Chip 030 ...
Panasonic Electronic Components
1: $0.24
ERJ-2RKF3741X
Thick Film Resistors - SMD 0402 3.74Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00

159475873 130678652 195589747 189898038