|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
963-FAD5NF942M50P1GZ
Manufacturer Part #:

FAR-D5NF-942M50-P1GZ-Z

Manufacturer:

Description:
Signal Conditioning SAW DPLXR W-CDMA VIII 2520 BAL
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Taiyo Yuden
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Duplexers
Frequency: 942 MHz
Frequency Range: 700 MHz to 1000 MHz
Termination Style: SMD/SMT
Package / Case: 2.5 mm x 2 mm x 0.65 mm
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Brand: Taiyo Yuden
Insertion Loss: 1.9 dB
Series: D5
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NFM31PC276B0J3L Feed Through Capacitors 14,674
TMP20AIDCKR Board Mount Temperature Sensors 3,571
BSO303P H MOSFET 1,627
MM74HC595MTCX Counter Shift Registers 11,181
LP0805A0902ASTR Signal Conditioning 2,825
FAR-F5KA-897M50-D4DC-Z Signal Conditioning 1,020
D5PF942M5M3G9-Z Signal Conditioning 125
FAR-F5KA-942M50-D4DD-Z Signal Conditioning 9,013
Real Time Availability
Stock:
2,741 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2741 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.70
10:
$2.27
100:
$1.80
500:
$1.62
$1.44
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$1.08
$1.05
$0.926
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177