Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
821-TS79M05CP
Manufacturer Part #:

TS79M05CP

Manufacturer:

Description: Linear Regulators - Standard 3-Terminal Medium Current Negative
Silverlight Page 2,400, Mouser Enhanced Catalog
PDF Page 2,400, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Taiwan Semiconductor
Product Category: Linear Regulators - Standard
RoHS: RoHS Compliant By Exemption Details
Output Type: Fixed
Polarity: Negative
Output Voltage: - 5 V
Output Current: 0.5 A
Load Regulation: 100 mV
Input Voltage MAX: - 7.5 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-252
Input Voltage MIN: - 35 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Reel
PSRR / Ripple Rejection (Typ): 66 dB
Factory Pack Quantity: 2500
Part # Aliases: RO
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2534 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.37
  25: $0.35
  100: $0.29
  250: $0.28
  500: $0.25
  1,000: $0.20
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.18
  5,000: $0.17
  10,000: $0.164
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM340T-15/NOPB
Linear Regulators - Standard 3-TERMINAL POS REG
Texas Instruments
1: $1.18
G5V-1-DC24
Low Signal Relays - PCB Thru-hole Hi-Sens SPDT 24D ...
Omron Electronics
1: $1.95
43045-0400
Headers & Wire Housings 4 CKT R/A HEADER
Molex
1: $1.39
BAT54FILM
Schottky Diodes & Rectifiers 300mA 30 Volt
STMicroelectronics
1: $0.29
24AA256-I/SN
EEPROM 32kx8 - 1.8V
Microchip Technology
1: $0.95
43045-0200
Headers & Wire Housings 2 CKT R/A HEADER
Molex
1: $0.88
LM358M/NOPB
Operational Amplifiers - Op Amps LOW PWR DUAL OP A ...
Texas Instruments
1: $0.51
M74HC4017RM13TR
Counter Shift Registers Decade Counter/Div
STMicroelectronics
1: $0.75
BFR92A,215
Transistors RF Bipolar Small Signal NPN 25MA 15V 5 ...
NXP Semiconductors
1: $0.37
UC3842AD8
Current Mode PWM Controllers Current Mode
Texas Instruments
1: $1.14
5227161-3
RF Connectors R.A. JACK 50 OHM
TE Connectivity / AMP
1: $3.78
TC4429CPA
Power Driver ICs 6A Sngl
Microchip Technology
1: $1.79
BAS21
Rectifiers 250V 200mA
Fairchild Semiconductor
1: $0.18
MM74HC86M
Logic Gates Quad 2-Input OR Gate
Fairchild Semiconductor
1: $0.42
LM358M
Operational Amplifiers - Op Amps Dual Operational ...
Fairchild Semiconductor
1: $0.30
BZX84C18
Zener Diodes 18V 0.35W Zener
Fairchild Semiconductor
1: $0.21
SN74HC4040D
Counter ICs 12-Bit Async Binary
Texas Instruments
1: $0.65
CD74AC273M
Flip Flops Octal D-Type Flip-Flop with Reset
Texas Instruments
1: $1.05
MC78M05CDTG
Linear Regulators - Standard 5V 500mA Positive
ON Semiconductor
1: $0.40
FQP7P06
MOSFET 60V P-Channel QFET
Fairchild Semiconductor
1: $0.70


This product is also available in:
000000001