|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
821-TS7805CZ
Manufacturer Part #:

TS7805CZ

Manufacturer:

Description:
Linear Voltage Regulators 3-Terminal Fixed 5V Vltg Reg 4%
Mouser Online Catalog Page 2,409, Mouser Online Catalog
PDF Page 2,409, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Taiwan Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant By Exemption Details
Brand: Taiwan Semiconductor
Output Type: Fixed
Output Voltage: 5 V
Output Current: 1 A
Load Regulation: 100 mV
Input Voltage MAX: 35 V
Line Regulation: 100 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 7 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 78 dB
Factory Pack Quantity: 50
Part # Aliases: C0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WP7113QBC/D Standard LEDs - Through Hole 29,764
2N3906 Bipolar Transistors - BJT 24,994
MCP42050-I/P Digital Potentiometer ICs 566
3FS-312 Power Transformers 497
5856 WH005 Hook-up Wire 21
T90S1D12-5 General Purpose Relays 142
MCP23S08-E/P Interface - I/O Expanders 402
MCP6023-I/P Operational Amplifiers - Op Amps 553
MCP6294-E/P Operational Amplifiers - Op Amps 310
K223K15X7RF53L2 Multilayer Ceramic Capacitors MLCC - Leaded 11,055
Real Time Availability
Stock:
958 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.50
  25: $0.46
  100: $0.38
  250: $0.36
  500: $0.32
  1,000: $0.26
  2,500: $0.24
  5,000: $0.22

To add to a project, please Log In.


This product is also available in:
147914401 188492425 106889023 197847692