|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
821-TS317CP
Manufacturer Part #:

TS317CP

Manufacturer:

Description:
Linear Voltage Regulators Adjustable
Mouser Online Catalog Page 2,409, Mouser Online Catalog
PDF Page 2,409, PDF Catalog Page
TS317CP Datasheet TS317CP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Taiwan Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant By Exemption Details
Brand: Taiwan Semiconductor
Mounting Style: SMD/SMT
Package / Case: TO-252-3
Output Voltage: 1.25 V to 37 V
Output Current: 500 mA
Output Type: Adjustable
Input Voltage MAX: 40 V
Maximum Operating Temperature: + 125 C
Load Regulation: 25 mV
Line Regulation: 0.07 % / V
Input Voltage MIN: 4.2 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 2500
Part # Aliases: ROG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 108,289
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,765,887
L78L33ACUTR Linear Voltage Regulators 7,546
CRCW06031K00FKEA Thick Film Resistors - SMD 647,880
CRCW060310K0FKEA Thick Film Resistors - SMD 898,572
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 318,595
CRCW060320K0FKEA Thick Film Resistors - SMD 114,838
CRCW06034K75FKEA Thick Film Resistors - SMD 145,910
EEV107M6R3A9GAA Aluminum Electrolytic Capacitors - SMD 7,089
C1608C0G2E151J080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,012
Real Time Availability
Stock:
1,473 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.45
25:
$0.42
100:
$0.35
250:
$0.34
500:
$0.31
$0.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.21
$0.20
$0.193
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 188492425 106889023 124146239 128534242 197847692