Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
821-SR1640
Manufacturer Part #:

SR1640

Manufacturer:

Description: Schottky Diodes & Rectifiers 16A 40V
Silverlight Page 2,412, Mouser Enhanced Catalog
PDF Page 2,412, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Schottky Diodes
Peak Reverse Voltage: 40 V
Forward Continuous Current: 16 A
Max Surge Current: 200 A
Configuration: Dual Common Cathode
Forward Voltage Drop: 0.55 V at 8 A
Maximum Reverse Leakage Current: 500 uA
Operating Temperature Range: - 65 C to + 125 C
Mounting Style: Through Hole
Package / Case: TO-220AB
Packaging: Tube
Factory Pack Quantity: 2000
Part # Aliases: C0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
742 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.70
  25: $0.66
  100: $0.56
  250: $0.55
  500: $0.51
  1,000: $0.39
  2,500: $0.37
  5,000: $0.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ESW227M025AG3AA
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Kemet
1: $0.33
C2012X7S2A105K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.21
IPA50R950CE
MOSFET 500V 950 RDS CoolMOS Superjunction MOSFET
Infineon Technologies
1: $1.71
SN74LVC1T45DCKRG4
Translation - Voltage Levels SINGLE-BIT BUS TRANSC ...
Texas Instruments
1: $0.53
MMBFJ112
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.51
LM323T
Linear Regulators - Standard 5.0V 3.0A Positive
STMicroelectronics
1: $1.56
MAX233AEWP+G36
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $16.15
TIP147G
Transistors Darlington BIP PNP 10A 100V
ON Semiconductor
1: $1.77
SFH 486
Infrared Emitters Infrared 880nm HALF ANGLE +/-11D ...
OSRAM Opto Semiconductors
1: $0.61
BC547B
Transistors Bipolar - BJT NPN 45V 100mA HFE/45
Fairchild Semiconductor
1: $0.22
MAX1951ESA+
DC/DC Switching Regulators 1MHz 2A 2.6-5.5V PWM DC ...
Maxim Integrated
1: $4.61
TDA7293V
Audio Amplifiers 100W Audio Amplifier
STMicroelectronics
1: $7.04
TZ03P600F169B00
Trimmer / Variable Capacitors 9.8 - 60PF 100V N120
Murata Electronics
1: $0.66
LM324N
Operational Amplifiers - Op Amps Quad Low Power
STMicroelectronics
1: $0.55
53-77-9ACG
Thermal Interface Products THERMASIL INSULATOR
Aavid Thermalloy
1: $0.51
CFM60S120
Linear and Switching Power Supplies 60W 12V 5A
Cincon
1: $34.25
RXEF110
Resettable Fuses Radial Lead 1.1A 72V 40A Imax
TE Connectivity / Raychem
1: $0.38
RUEF400
Resettable Fuses 4A 30V 100A Imax
TE Connectivity / Raychem
1: $0.47
UVZ2A101MPD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.61
MBA02040C1241FC100
Thin Film Resistors - Through Hole .4watt 1.24Kohm ...
Vishay/Beyschlag
1: $0.12

000000001