|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
821-RS1A
Manufacturer Part #:

RS1A

Manufacturer:

Description:
Rectifiers 1A 50V
Mouser Online Catalog Page 2,419, Mouser Online Catalog
PDF Page 2,419, PDF Catalog Page
RS1A Datasheet RS1A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Taiwan Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant By Exemption Details
Brand: Taiwan Semiconductor
Mounting Style: SMD/SMT
Package / Case: SMA-2
Vr - Reverse Voltage: 50 V
If - Forward Current: 1 A
Product: Fast Recovery Rectifiers
Configuration: Single
Vf - Forward Voltage: 1.3 V
Max Surge Current: 30 A
Ir - Reverse Current: 5 uA
Recovery Time: 150 ns
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 1800
Part # Aliases: F3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRJ21BR71H474KE01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,790
CP2102-GMR I/O Controller Interface IC 12,291
142-0711-821 RF Connectors / Coaxial Connectors 7,607
AD7657BSTZ Analog to Digital Converters - ADC 1,662
L7812CD2T-TR Linear Voltage Regulators 11,368
MCP6001T-I/OT Operational Amplifiers - Op Amps 41,841
U.FL-R-SMT(01) RF Connectors / Coaxial Connectors 2,854
ASEM1-50.000MHZ-LC-T Standard Clock Oscillators 7,727
CDRH104RNP-680NC Fixed Inductors 1,884
S6L-523322 Electrical Enclosures 2
Real Time Availability
Stock:
3,882 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.31
10:
$0.209
100:
$0.087
$0.052
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1800
To purchase full reel, order in multiples of 1800:
$0.045
$0.038
$0.036
$0.034
$0.029
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

108607096 197847692 139229830 147914401