|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
821-MUR820
Manufacturer Part #:

MUR820

Manufacturer:

Description:
Rectifiers 8A 200VA
Mouser Online Catalog Page 2,420, Mouser Online Catalog
PDF Page 2,420, PDF Catalog Page
MUR820 Datasheet MUR820 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Taiwan Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant By Exemption Details
Brand: Taiwan Semiconductor
Mounting Style: Through Hole
Package / Case: TO-220-2
Vr - Reverse Voltage: 200 V
If - Forward Current: 8 A
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Vf - Forward Voltage: 0.975 V
Max Surge Current: 100 A
Ir - Reverse Current: 5 uA
Recovery Time: 25 ns
Packaging: Tube
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 2000
Part # Aliases: C0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1729128 Fixed Terminal Blocks 6,120
1729144 Fixed Terminal Blocks 1,383
1N5819 Schottky Diodes & Rectifiers 11,543
UPW1J101MPD Aluminum Electrolytic Capacitors - Leaded 17,565
IRF9530NPBF MOSFET 2,384
BC550CTA Bipolar Transistors - BJT 46
LTL-1CHGE Standard LEDs - Through Hole 3,130
C315C221J1G5TA Multilayer Ceramic Capacitors MLCC - Leaded 909
RN55D1002FB14 Metal Film Resistors - Through Hole 33,260
RN55D1000FB14 Metal Film Resistors - Through Hole 19,793
Real Time Availability
Stock:
648 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.77
10:
$0.597
100:
$0.386
$0.28
$0.26
$0.251
$0.241
$0.237

To add to a project, please Log In.

139229830 147914401 108607096 197847692