|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
821-MBS4
Manufacturer Part #:

MBS4

Manufacturer:

Description:
Bridge Rectifiers 0.8A 400V
Mouser Online Catalog Page 2,419, Mouser Online Catalog
PDF Page 2,419, PDF Catalog Page
MBS4 Datasheet MBS4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Taiwan Semiconductor
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Brand: Taiwan Semiconductor
Product: Single Phase Bridge
Mounting Style: SMD/SMT
Package / Case: MBS-4
If - Forward Current: 0.8 A
Peak Reverse Voltage: 400 V
Vf - Forward Voltage: 1 V
Max Surge Current: 35 A
Maximum Operating Temperature: + 150 C
Length: 4.9 mm
Width: 4 mm
Height: 2.7 mm
Packaging: Reel
Ir - Reverse Current: 5 uA
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 3000
Vr - Reverse Voltage: 280 V
Part # Aliases: RCG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS3231SN# Real Time Clock 2,916
1954097-1 Lighting Connectors 11,436
PIC10F202T-I/OT 8-bit Microcontrollers - MCU 5,786
LIS2DH12TR Accelerometers 29,014
SFW8R-2STE1LF FFC & FPC Connectors 3,915
SDR1005-220ML Fixed Inductors 171
UUD1E471MCLHNAGS Aluminum Electrolytic Capacitors - SMD 1,292
BD4860G-TR Supervisory Circuits 4,574
MC78FC33HT1G LDO Voltage Regulators 4,920
Real Time Availability
Stock:
6,439 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.45
10:
$0.301
100:
$0.168
$0.112
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.106
$0.098
$0.09
$0.087
$0.083
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401