Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
821-MBR3035CT
Manufacturer Part #:

MBR3035CT

Manufacturer:

Description: Schottky Diodes & Rectifiers 30A 35V
Silverlight Page 2,412, Mouser Enhanced Catalog
PDF Page 2,412, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Schottky Rectifiers
Peak Reverse Voltage: 35 V
Forward Continuous Current: 30 A
Max Surge Current: 200 A
Configuration: Dual Common Cathode
Forward Voltage Drop: 0.82 V
Maximum Reverse Leakage Current: 200 uA
Operating Temperature Range: - 65 C to + 150 C
Mounting Style: Through Hole
Package / Case: TO-220AB
Packaging: Tube
Factory Pack Quantity: 2000
Part # Aliases: C0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.88
  25: $0.83
  100: $0.71
  250: $0.69
  500: $0.64
  1,000: $0.49
  2,500: $0.46
  5,000: $0.44

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
ISO7221ADR
Isolator Interface IC Dual CH 1/1 1Mbps Dig Iso
Texas Instruments
1: $2.08
B3U-3000P-B
Tactile Switches Side Actuated with boss w/o groun ...
Omron Electronics
1: $1.03
LP2981-50DBVR
Low Dropout Regulators - LDO Sgl Output 100mA Fixe ...
Texas Instruments
1: $0.64
TSL257SM-LF
Light To Frequency & Light To Voltage Light to Vol ...
ams
1: $2.29
LP2980IM5-5.0/NOPB
Low Dropout Regulators - LDO MICROPOWER 50 MA ULTR ...
Texas Instruments
1: $0.69
860-150G
Chemicals SILCN HEAT TRAN CMPD 150g (5oz) TUBE
MG Chemicals
1: $16.95
PSMN4R3-30PL,127
MOSFET N-CH 30V 4.3 mOhm Logic Level MOSFET
NXP Semiconductors
1: $1.00
EEU-FR1V222L
Aluminum Electrolytic Capacitors - Leaded 35VDC 22 ...
Panasonic Electronic Components
1: $1.13
MJ11016G
Transistors Darlington 30A 120V Bipolar Power NPN
ON Semiconductor
1: $4.21
HCPL-3180-000E
High Speed Optocouplers 2.0A IGBT Gate Drive
Avago Technologies
1: $3.13
TLHF4900
Standard LEDs - Through Hole Orange Clr Non-Diff
Vishay Semiconductors
1: $0.54
IXDN604PI
Power Driver ICs 4A Dual Low-Side Ultrafast Mosfet ...
Clare
1: $1.28
ATSTK600-SC10
Sockets & Adapters STK600 SOCKETCARD QFP32/0.8MM P ...
Atmel
1: $52.44
FOXSLF/200-20
Crystals 20MHz 20pF
Fox
1: $0.49
LM317LDG
Linear Regulators - Standard 100mA ADJ 1.2-37V Pos ...
ON Semiconductor
1: $0.35

000000001