Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
821-GBPC3502
Manufacturer Part #:

GBPC3502

Manufacturer:

Description: Bridge Rectifiers 35 Amp 200 Volt
Silverlight Page 2,413, Mouser Enhanced Catalog
PDF Page 2,413, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Taiwan Semiconductor
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Single Phase Bridge
Peak Reverse Voltage: 200 V
Maximum RMS Reverse Voltage: 140 V
Max Surge Current: 400 A
Forward Voltage Drop: 1.1 V
Maximum Reverse Leakage Current: 5 uA
Maximum Operating Temperature: + 150 C
Length: 29 mm
Width: 29 mm
Height: 11.23 mm
Mounting Style: Through Hole
Package / Case: GBPC
Packaging: Bulk
Minimum Operating Temperature: - 50 C
Factory Pack Quantity: 100
Part # Aliases: T0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.24
  25: $2.40
  100: $2.16
  250: $1.91
  500: $1.68
  1,000: $1.39
  2,500: $1.30

To add to a project, please Log In.

000000001