Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
821-ES1G
Manufacturer Part #:

ES1G

Manufacturer:

Description: Rectifiers 1A 400V
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Taiwan Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 400 V
Forward Voltage Drop: 1.3 V
Recovery Time: 35 ns
Forward Continuous Current: 1 A
Max Surge Current: 30 A
Reverse Current IR: 5 uA
Mounting Style: SMD/SMT
Package / Case: SMA
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 7500
Part # Aliases: R2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Taiwan Semiconductor

Manufacturer Part #:
Description:
Taiwan Semiconductor 1A400V

Compare With Current Part
Customers Who Bought This Item Also Bought
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
BCP53-10,115
Transistors Bipolar - BJT TRANS MED PWR TAPE-7
NXP Semiconductors
1: $0.38
V0603MHS22NH
Varistors 9v 22pF 0603
Littelfuse
1: $0.24
TLV2382IDR
Operational Amplifiers - Op Amps 10-uA/Ch 160kHz R ...
Texas Instruments
1: $2.38
HV9931LG-G
LED Lighting Drivers Off-Line Current
Supertex
1: $1.62
TNY278PN
AC/DC Switching Converters 21.5W 85-265 VAC 28W/23 ...
Power Integrations
1: $1.76
DF04S
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.37
P6KE200A
TVS Diodes - Transient Voltage Suppressors 171Vso ...
Littelfuse
1: $0.59
GRM21BR61C106KE15K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $0.24
GRM21BR71A225KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.22
GRM188R71H104KA93J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.34
UHE1A221MED
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.46
BC847AT,115
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.17
MMBZ5253ELT1G
Zener Diodes 225 W E-RATED ZENER 25V
ON Semiconductor
1: $0.25
DEHR33D821KA3B
Ceramic Disc Capacitors 820pF 2000volts R 10%
Murata Electronics
1: $0.45
MURS140-13-F
Rectifiers 1.0A 400V
Diodes Inc.
1: $0.62
293D476X9010C2TE3
Tantalum Capacitors - Solid SMD 47uF 10volts 10% C ...
Vishay/Sprague
1: $1.09
292-1.0K-RC
Thick Film Resistors - SMD 1/10WATT 1.0KOHMS 1%
Xicon
5000: $0.00
ELC-10D391E
Fixed Inductors 390UH RADIAL COIL CHOKE
Panasonic Electronic Components
1: $0.53

000000001