Product Detail   

This product is also available in:




Mouser Part #: 821-DB102G
Manufacturer Part #: DB102G
Manufacturer: Taiwan Semiconductor
Description: Bridge Rectifiers 1A 100V
Silverlight Page 476, Mouser Enhanced Catalog
PDF Page 476, PDF Catalog Page
PDF Data Sheet

Manufacturer: Taiwan Semiconductor
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Peak Reverse Voltage: 100 V
Peak RMS Reverse Voltage: 70 V
Max Surge Current: 50 A
Forward Voltage Drop: 1.1 V
Maximum Reverse Leakage Current: 10 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Package / Case: DB
Packaging: Tube
Type: Single Phase Bridge


Availability 
Stock: 
1,847 Can Ship Immediately

On Order: 0

Factory Lead-Time: 6 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $0.25
100 $0.19
500 $0.15
1,000 $0.14
2,500 $0.12
5,000 $0.11
 
More: Get Quote

To add to a project, please Log In.