Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
821-1N5398
Manufacturer Part #:

1N5398

Manufacturer:

Description: Rectifiers Vr/800V Io/1.5A T/R
Silverlight Page 2,413, Mouser Enhanced Catalog
PDF Page 2,413, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Taiwan Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Standard Recovery Rectifiers
Configuration: Single
Reverse Voltage: 800 V
Forward Voltage Drop: 1 V
Forward Continuous Current: 1.5 A
Max Surge Current: 50 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: DO-15
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3500
Part # Aliases: R0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 13436 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.18
  25: $0.15
  100: $0.079
  250: $0.074
  500: $0.063
  1,000: $0.043
  2,500: $0.037
Reel of 3500
To purchase full reel, order in multiples of 3500:
  3,500: $0.037
  5,000: $0.034
  10,000: $0.028

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1-206062-4
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $5.57
1296
RF Adapters - Between Series DBL W/BLK BASE BNC M
Pomona Electronics
1: $16.18
206060-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.03
PES51
Soldering Irons Weller Solder Pencil For WES51 Sta ...
Weller
1: $43.90
C0805C474K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.24
FJL6920TU
Transistors Bipolar - BJT NPN Si Transistor Trippl ...
Fairchild Semiconductor
1: $3.63
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
FSCQ1265RTYDTU
Switching Converters, Regulators & Controllers 12A ...
Fairchild Semiconductor
1: $3.19
2SA1943OTU
Transistors Bipolar - BJT PNP 230V 15A 150W
Fairchild Semiconductor
1: $2.60
STW15NK90Z
MOSFET N-Ch 900 Volt 15 Amp Zener SuperMESH
STMicroelectronics
1: $6.79
FDP61N20
MOSFET 200V N-Channel MOSFET
Fairchild Semiconductor
1: $2.73
B72214S0321K101
Varistors 320volts 4500A
EPCOS
1: $0.47
UVZ1J470MED
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.27
BZT52C56-V-GS08
Zener Diodes 56 Volt 0.41W 5%
Vishay Semiconductors
1: $0.10
TS3431BILT
Voltage & Current References 1.24V Prog Shunt
STMicroelectronics
1: $0.51
MMSZ5239B
Zener Diodes 9.1V 0.5W Zener
Fairchild Semiconductor
1: $0.14
CRCW080533K0FKEA
Thick Film Resistors - SMD 1/8watt 33Kohms 1% 100p ...
Vishay/Dale
1: $0.08
CRCW060312K0FKEA
Thick Film Resistors - SMD 1/10watt 12Kohms 1%
Vishay/Dale
1: $0.08
CRCW060318K0FKEA
Thick Film Resistors - SMD 1/10watt 18Kohms 1%
Vishay/Dale
1: $0.08
CRCW0603432KFKEA
Thick Film Resistors - SMD 1/10watt 432Kohms 1%
Vishay/Dale
1: $0.08

000000001