Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
821-1N4933
Manufacturer Part #:

1N4933

Manufacturer:

Description: Rectifiers Vr/50V Io/1A T/R
Mouser Online Catalog Page 2,535, Mouser Online Catalog
PDF Page 2,535, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Taiwan Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: Taiwan Semiconductor
Product: Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 50 V
Forward Voltage Drop: 1.2 V
Recovery Time: 200 ns
Forward Continuous Current: 1 A
Max Surge Current: 30 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 5000
Part # Aliases: R0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19,868 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.13
  10: $0.106
  100: $0.037
  1,000: $0.022
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.02
  10,000: $0.017
  25,000: $0.015
  50,000: $0.014
  100,000: $0.011

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CR2032
Coin Cell Battery 3V 20X3.2MM 225mAH
Panasonic Battery
1: $0.33
DCP010505BP-U
Isolated DC/DC Converters Mini 1W Iso Unreg DC/DC ...
Texas Instruments
1: $8.62
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
CK05BX104K
Multilayer Ceramic Capacitors MLCC - Leaded CK05 0 ...
AVX
1: $0.44
4816-3004-CP
IC & Component Sockets 16P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.43
H11F1M
MOSFET Output Optocouplers ANALOG FET
Fairchild Semiconductor
1: $2.41
4608X-102-102LF
Resistor Networks & Arrays 8pins 1Kohms Isolated
Bourns
1: $0.33
1-1761606-5
Headers & Wire Housings 100X100 HDR 2X025P VERT LO ...
TE Connectivity / AMP
1: $8.96
1-480699-0
Pin & Socket Connectors CAP HOUSE 2 POS
TE Connectivity / AMP
1: $0.15
1N914
Diodes - General Purpose, Power, Switching 100V 4. ...
Fairchild Semiconductor
1: $0.10
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
L78L33ACZ
Linear Voltage Regulators 3.3V 0.1A Positive
STMicroelectronics
1: $0.42
L7805CV
Linear Voltage Regulators 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
STM32F3DISCOVERY
Development Boards & Kits - ARM STM32F3 Discovery ...
STMicroelectronics
1: $10.88
39-00-0059
Headers & Wire Housings MN-FT TERM 18-24G F Reel o ...
Molex
4000: $0.06
LM7805ACT
Linear Voltage Regulators 1A 2% OUTPUT TOL 3-TERMI ...
Fairchild Semiconductor
1: $0.69
TIP107
Transistors Darlington PNP Epitaxial Sil Darl
Fairchild Semiconductor
1: $0.77
TIP102
Transistors Darlington NPN Epitaxial Sil Darl
Fairchild Semiconductor
1: $0.96
4608X-102-103LF
Resistor Networks & Arrays 8pins 10Kohms Isolated
Bourns
1: $0.33
4608X-102-471LF
Resistor Networks & Arrays 8pins 470ohms Isolated
Bourns
1: $0.33

108607096 197847692 147914401