Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
821-1N4006
Manufacturer Part #:

1N4006

Manufacturer:

Description: Rectifiers Vr/800V Io/1A T/R
Silverlight Page 2,413, Mouser Enhanced Catalog
PDF Page 2,413, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Taiwan Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Standard Recovery Rectifiers
Configuration: Single
Reverse Voltage: 800 V
Forward Voltage Drop: 1 V
Forward Continuous Current: 1 A
Max Surge Current: 30 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 5000
Part # Aliases: R0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30,599 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.14
  25: $0.13
  100: $0.09
  250: $0.054
  500: $0.045
  1,000: $0.032
  2,500: $0.023
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.021
  10,000: $0.018

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
1598CBK
Enclosures, Boxes, & Cases 7.09X6.10X2.04
Hammond Manufacturing
1: $13.60
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
REA100M1HBK-0511P
Aluminum Electrolytic Capacitors - Leaded 50V 10uF ...
Lelon
1: $0.06
PK-21N30WQ
Audio Indicators & Alerts CONSTANT, 1.5-30VDC 3KHZ ...
Mallory Sonalert
1: $3.45
293-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.15
3KBP06M-E4/51
Bridge Rectifiers 3.0 Amp 600 Volt
Vishay Semiconductors
1: $0.67
291-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1: $0.10
1N4003
Rectifiers 200V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
293-100-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
1: $0.15
5100H1
LED Panel Mount Indicators RED DIFFUSED 1/4" MOUNT ...
Chicago Miniature
1: $0.93
281-4.7K-RC
Metal Oxide Resistors 4.7Kohms 5% Tol
Xicon
1: $0.13
REA150M1HBK-0511P
Aluminum Electrolytic Capacitors - Leaded 50V 15uF ...
Lelon
1: $0.08
10PA112
Pushbutton Switches PB 1A OFF-(ON) BLK
Mountain Switch
1: $3.01
293-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 5%
Xicon
1: $0.15

000000001