|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

TL5902/T LITH-21-1

Manufacturer:

Description:
Electronic Battery 1/2AA 1.2Ah SLDR TAB
Share |
Manufacturer: Tadiran Batteries
Product Category: Electronic Battery
Brand: Tadiran Batteries
Battery Size: 1/2 AA
Output Voltage: 3.6 V
Capacity: 1.2 Ah
Chemistry: Lithium
Termination Style: Solder Tabs
Rechargeable/Non-Rechargeable: Non-Rechargeable
Operating Temperature Range: - 55 C to + 85 C
Series: TL-5902
Type: Electronic Batteries
Part # Aliases: LITH-21-1 TADIRAN
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001