Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

TL2200/S LITH-14

Manufacturer:

Description: Electronic Battery C 7.2Ah PRES.CONTACT
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tadiran Batteries
Product Category: Electronic Battery
Battery Size: C
Output Voltage: 3.6 V
Capacity: 7.2 Ah
Chemistry: Lithium
Termination Style: Pressure Contacts
Rechargeable/Non-Rechargeable: Non-Rechargeable
Type: Electronic Batteries
Part # Aliases: LITH-14 TADIRAN
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001