Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

TL2150/P LITH-6-5

Manufacturer:

Description: Electronic Battery 1/2AA .95Ah AXIAL
 
Share |
Manufacturer: Tadiran Batteries
Product Category: Electronic Battery
Battery Size: 1/2AA
Output Voltage: 3.6 V
Capacity: 1 Ah
Chemistry: Lithium
Termination Style: Pressure Contacts
Rechargeable/Non-Rechargeable: Non-Rechargeable
Type: Electronic Batteries
Part # Aliases: LITH-6-5 TADIRAN
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001