|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
717-9C-8.192MEEJ-T
Manufacturer Part #:

9C-8.192MEEJ-T

Manufacturer:

Description:
Crystals 8.192MHz 10ppm -20 +70C 18pF
Mouser Online Catalog Page 1,213, Mouser Online Catalog
PDF Page 1,213, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TXC Corporation
Product Category: Crystals
RoHS: RoHS Compliant Details
Frequency: 8.192 MHz
Tolerance: 10 PPM
Frequency Stability: 10 PPM
Load Capacitance: 18 pF
Termination Style: SMD/SMT
Package / Case: HC-49/S
Operating Temperature Range: - 20 C to + 70 C
Packaging: Reel
Brand: TXC Corporation
Case Height: 3.8 mm
Case Length: 11.4 mm
Case Width: 4.8 mm
Dimensions: 4.8 mm W x 11.4 mm L x 3.8 mm H
ESR: 80 Ohms
Mounting Style: SMD/SMT
Series: 9C
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F2550-I/SO 8-bit Microcontrollers - MCU 1,358
08053C225KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,920
SN74AVC2T245RSWR Translation - Voltage Levels 28,967
AL8805W5-7 LED Lighting Drivers 23,961
MAX9947ETE+ RF Transceiver 2,085
U.FL-R-SMT(01) RF Connectors / Coaxial Connectors 16,087
51021-0300 Headers & Wire Housings 31,788
24AA025E48-I/SN EEPROM 13,198
02013A150JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,920
02016D104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,445
Real Time Availability
Stock:
1,035 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.68
10:
$0.58
50:
$0.51
100:
$0.40
500:
$0.34
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.25
$0.242
$0.234
$0.225
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 174559134 129527177