|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
717-9C-14.7456MAAJ-T
Manufacturer Part #:

9C-14.7456MAAJ-T

Manufacturer:

Description:
Crystals 14.7456MHz 30ppm -20 +70C 18pF
Mouser Online Catalog Page 1,213, Mouser Online Catalog
PDF Page 1,213, PDF Catalog Page
9C-14.7456MAAJ-T Datasheet 9C-14.7456MAAJ-T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TXC Corporation
Product Category: Crystals
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Package / Case: HC-49/S
Load Capacitance: 18 pF
Frequency: 14.7456 MHz
Tolerance: 30 PPM
Frequency Stability: 30 PPM
Operating Temperature Range: - 20 C to + 70 C
Packaging: Reel
Series: 9C
Brand: TXC Corporation
ESR: 30 Ohms
Height: 3.8 mm
Length: 11.4 mm
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Width: 4.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA168A-PU 8-bit Microcontrollers - MCU 6,293
PIC16F628A-I/SS 8-bit Microcontrollers - MCU 2,982
AD822ARZ Precision Amplifiers 2,217
DS1339U-33+ Real Time Clock 4,959
LM5009MM/NOPB Voltage Regulators - Switching Regulators 7,126
ATMEGA1281-16AU 8-bit Microcontrollers - MCU 664
L78L05ABD13TR Linear Voltage Regulators 21,295
NUCLEO-F302R8 Development Boards & Kits - ARM 131
115101-19-36.00 RF Cable Assemblies 314
3404.0020.11 Surface Mount Fuses 244
Real Time Availability
Stock:
158 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.53
10:
$0.45
50:
$0.39
100:
$0.32
500:
$0.28
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.23
$0.22
$0.21
$0.20
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 174559134 161858062