|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
717-7W-24.000MBB-T
Manufacturer Part #:

7W-24.000MBB-T

Manufacturer:

Description:
Standard Clock Oscillators 9 24.000MHz 3.3V50ppm(-10 +70C)
Mouser Online Catalog Page 1,212, Mouser Online Catalog
PDF Page 1,212, PDF Catalog Page
7W-24.000MBB-T Datasheet 7W-24.000MBB-T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TXC Corporation
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Product: XO
Package / Case: 7 mm x 5 mm
Frequency: 24 MHz
Frequency Stability: 50 PPM
Termination Style: SMD/SMT
Minimum Operating Temperature: - 10 C
Maximum Operating Temperature: + 70 C
Height: 1.3 mm
Packaging: Reel
Series: 7W
Brand: TXC Corporation
Length: 7 mm
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Width: 5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AP561-F RF Amplifier 542
HX1188FNL Transformers Audio & Signal 2,055
TBU-CA065-200-WH Surge Suppressors 8,084
MAX4896ETP+ Gate Drivers 2,789
BSP742R Power Switch ICs - Power Distribution 8,948
440LD10-R Ceramic Disc Capacitors 27,661
L4931ABD33-TR LDO Voltage Regulators 3,964
MAX3232IDBR RS-232 Interface IC 3,117
OPA4171AIPWR Operational Amplifiers - Op Amps 6,677
MAX488EPA+ RS-422/RS-485 Interface IC 301
Real Time Availability
Stock:
1,172 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.63
10:
$2.27
50:
$1.99
100:
$1.57
500:
$1.33
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.98
$0.945
$0.91
$0.875
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143758792 129527177 161858062