Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
66-ZEROHM-MOLDED
Manufacturer Part #:

ZEROHM-MOLDED

Manufacturer:

Description: Thick Film Resistors - Through Hole ZERO OHM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT electronics
Product Category: Thick Film Resistors - Through Hole
RoHS: No
Brand: IRC / TT electronics
Resistance: 0.01 Ohms
Power Rating: 250 mW (1/4 W)
Voltage Rating: 500 V
Case Diameter: 2.3 mm
Case Length: 6.35 mm
Lead Diameter: 0.63 mm
Product: Thick Film Resistors Leaded
Series: ZEROHM
Type: Jumper Wires
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.43
  5,000: $0.12
  10,000: $0.11
  20,000: $0.104

To add to a project, please Log In.


161858062 190439697 199769614